HMC311SC70ETR

Analog Devices
584-HMC311SC70ETR
HMC311SC70ETR

Mfr.:

Description:
RF Amplifier InGaP HBT Gain Block amp SMT, DC - 8 GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 409

Stock:
409 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$20.94 $20.94
$15.92 $159.20
$15.25 $381.25
$13.44 $1,344.00
$12.77 $3,192.50
Full Reel (Order in multiples of 500)
$12.77 $6,385.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$20.94
Min:
1

Similar Product

Analog Devices HMC311SC70E
Analog Devices
RF Amplifier InGaP HBT Gain Block amp SMT, DC - 8 GHz
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
0 Hz to 8 GHz
5 V
55 mA
15 dB
5 dB
Gain Block Amplifiers
SMD/SMT
SC-70-6
GaAs InGaP
15 dBm
30 dBm
- 40 C
+ 85 C
HMC311
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 340 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz to 4 GHz
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.