HMC291SE

Analog Devices
584-HMC291SE
HMC291SE

Mfr.:

Description:
Attenuators 2-Bit Digital Attenuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 151

Stock:
151 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.89 $15.89
$11.90 $119.00
$11.35 $283.75
$9.86 $986.00
$9.41 $2,352.50
$8.59 $4,295.00
$8.57 $8,570.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$15.89
Min:
1

Similar Product

Analog Devices HMC291SETR
Analog Devices
Attenuators 2-Bit Digital Attenuator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
SOT-23-6
12 dB
4 GHz
50 Ohms
2 bit
1 Channel
4 dB
Brand: Analog Devices
Insertion Loss: 1.6 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 700 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5 V
Packaging: Cut Tape
Power Rating: 28 dBm
Product Type: Attenuators
Series: HMC291S
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital Attenuator
Unit Weight: 17.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8543709099
MXHTS:
8542399999
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.