HMC1162LP5E

Analog Devices
584-HMC1162LP5E
HMC1162LP5E

Mfr.:

Description:
VCO Oscillators VCO, GaAs, RF/2, 9.25-10.10GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 113

Stock:
113 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$66.66 $66.66
$58.16 $581.60
$55.48 $1,387.00
$55.22 $2,761.00
$53.34 $5,334.00
$51.47 $12,867.50
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO
QFN-32
9.25 GHz to 10.1 GHz, 4.625 GHz to 5.05 GHz
4.75 V
5.5 V
2 VDC to 13 VDC
11 dBm, 7.5 dBm
14 dBc
310 mA
- 86 dBc/Hz
6 MHz/V
- 40 C
+ 85 C
5.1 mm
5.1 mm
1 mm
HMC1162
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Factory Pack Quantity: 1
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542391090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

HMC116x MMIC Voltage Controlled Oscillators

Analog Devices HMC116x family features ultra-low phase noise, MMIC Voltage Controlled Oscillators (VCOs) covering 8-14GHz with half-frequency output. The HMC116x VCOs integrate a resonator, negative resistance device, varactor diode, and output divider. The monolithic construction of the VCO provides excellent output power and phase-noise performance over temperature.