HMC-C021

584-HMC-C021
HMC-C021

Mfr.:

Description:
RF Modules WBand pow amp Module, 21 - 31 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HMC-C021G
RF Amplifiers
21 GHz to 31 GHz
- 55 C
+ 85 C
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
8543709990
USHTS:
8543709810
TARIC:
8517620000
ECCN:
3A001.b.4.c