EVAL-ADUCM410QSP1Z

Analog Devices
584-EVALADUCM410QSP1
EVAL-ADUCM410QSP1Z

Mfr.:

Description:
Development Boards & Kits - ARM WLCSP Evaluation Board

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$517.20 $517.20

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M33
ADuCM410
Bulk
Brand: Analog Devices
Interface Type: USB
Operating Supply Voltage: 5 V, 9 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EVAL-ADUCM410QSP1Z Evaluation Board

Analog Devices Inc. EVAL-ADUCM410QSP1Z Evaluation Board is designed to evaluate the features of the ADUCM410 high-precision analog microcontroller. The ADUCM410 development system includes 16 external AINx channels, Voltage-output DACs (VDACs), and four Programmable Gain Amplifiers (PGAs). This development system also features a measurement of the PGA current channels and various shared functions with the General-Purpose Input/Outputs (GPIOs) that are configurable through registers. The VDAC channels generate an output range up to 2.5V or 3.3V full scale. The EVAL-ADUCM410QSP1Z board uses a low noise, Low Dropout (LDO) linear regulator to power up the device. Typical applications include optical networking, industrial control, automation, and instrumentation systems.