EVAL-ADF7020DBZ1

Analog Devices
584-EVAL-ADF7020DBZ1
EVAL-ADF7020DBZ1

Mfr.:

Description:
Sub-GHz Development Tools RF ISM Module for 902-928 MHz Band

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$139.13 $139.13

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
RoHS:  
Daughter Boards
915 MHz
ADF7020
3.6 V
ISM
Brand: Analog Devices
For Use With: EVAL-ADF70xxMBZ, EVAL-ADF70xxMBZ2
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: ADF7020
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99