EVAL-ADCMP562BRQZ

Analog Devices
584-EVALADCMP562BRQZ
EVAL-ADCMP562BRQZ

Mfr.:

Description:
Amplifier IC Development Tools EVALUATION BOARD-HIGH SPEED COMPARATO

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$607.26 $607.26

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
ADCMP562
5 V
Bulk
Brand: Analog Devices
Operating Supply Current: 23 mA
Product Type: Amplifier IC Development Tools
Series: ADCMP562
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99