EVAL-AD3542RFMCZ

Analog Devices
584-EVAL-AD3542RFMCZ
EVAL-AD3542RFMCZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Control Board.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$257.86 $257.86

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD3542R
Bulk
Brand: Analog Devices
For Use With: Digital to Analog Converter
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: AD3542R
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD3542R Evaluation Board

Analog Devices Inc. EVAL-AD3542R Evaluation Board is used for the AD3542R ultrafast 16-bit precision DAC. The board tests the output ranges of the DAC, waveform generation, power supply, and reference options. The EVAL-AD3542RFMCZ interfaces to the USB port of a PC via a system demonstration platform (SDP-H1 board). It can also be connected to a different controller board using the pin header connector at position P5.