DC747A

Analog Devices
584-DC747A
DC747A

Mfr.:

Description:
RF Development Tools LT5537EDDB - 90dB Dynamic Range Log RF/I

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$208.21 $208.21

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Demonstration Boards
RF Detector
LT5537
10 MHz to 1 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 2.7 V to 5.25 V
Packaging: Bulk
Product Type: RF Development Tools
Series: LT5537
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 90.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99