DC3189A

Analog Devices
584-DC3189A
DC3189A

Mfr.:

Description:
Power Management IC Development Tools LTM4712 Demo Board

In Stock: 40

Stock:
40 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$142.60 $142.60

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
5 V to 36 V
1 V to 36 V
LTM4712
LTM4712
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 12 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC3189A Demonstration Circuit

Analog Devices Inc. DC3189A Demonstration Circuit showcases the LTM4712, a high-efficiency buck-boost μModule® regulator. Analog Devices Inc. LTM4712 delivers up to 12A in buck and buck-boost modes, 6A under 12VIN and 24VOUT. The DC3189A demo board uses constant-current mode (CCM) for precise regulation, even with varying loads. Optimized at 400kHz, the DC3189A uses peak-current mode control in the LTM4712, operating in continuous current mode by default. The device can switch to pulse-skipping mode for enhanced efficiency at lighter loads.