DC2886A

Analog Devices
584-DC2886A
DC2886A

Mfr.:

Description:
Power Management IC Development Tools 6-Phase 12V/48V Bidirectional Converter

In Stock: 12

Stock:
12 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$931.56 $931.56

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Battery Management
12 V, 48 V
14 V, 48.4 V
LTC7871, LTC7060
LTC7871
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Demonstration Circuit Of Six-Phase Bidirectional Converter
For Use With: Optional jumper, RUN, FAULT, PGOOD and PWNEN Pins
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC7871/LTC7060 Demo Board (DC2886A)

Analog Devices Inc. LTC7871/LTC7060 Demo Board (DC2886A) is designed to quickly and easily demonstrate the LTC7871/LTC7060 High Power PolyPhase® Bidirectional Supply/Chargers. The DC2886A provides an SPI-compatible serial port. Using a DC2026C (Linduino® One) demo board and QuikEval™ software on a host computer, users can margin the regulated VLOW or VHIGH up or down, margin the DC current limit up or down with the SETCUR pin, adjust the frequency spread and modulation rate of the spread spectrum circuit when spread spectrum is enabled, and monitor the operational status and faults of the LTC7871.