ADUM1311BRWZ

Analog Devices
584-ADUM1311BRWZ
ADUM1311BRWZ

Mfr.:

Description:
Digital Isolators 3-CHANNEL DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 95

Stock:
95 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.00 $13.00
$9.08 $90.80
$8.66 $216.50
$7.52 $706.88
$7.19 $2,027.58
$6.56 $3,391.52

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$13.00
Min:
1

Similar Product

Analog Devices ADUM1311BRWZ-RL
Analog Devices
Digital Isolators 3-CHANNEL DIGITAL ISOLATORS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1311
SMD/SMT
SOIC-16
3 Channel
Unidirectional
10 Mb/s
3750 Vrms
Magnetic Coupling
5.5 V
2.7 V
1.8 mA, 2.2 mA
50 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Maximum Fall Time: 2.5 ns (Typ)
Maximum Rise Time: 2.5 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 100 ns
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.