ADUM121N0BRZ

Analog Devices
584-ADUM121N0BRZ
ADUM121N0BRZ

Mfr.:

Description:
Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,508

Stock:
1,508 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.37 $6.37
$4.17 $41.70
$3.80 $95.00
$3.22 $315.56
$3.07 $902.58
$2.74 $1,611.12
$2.34 $2,522.52
$2.22 $5,656.56

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.37
Min:
1

Similar Product

Analog Devices ADUM121N0BRZ-RL7
Analog Devices
Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM121N
SMD/SMT
SOIC-8
2 Channel
Unidirectional
150 Mb/s
3000 Vrms
Magnetic Coupling
5.5 V
1.7 V
5.8 mA
7.2 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Forward Channels: 1 Channel
Maximum Fall Time: 1 ms
Maximum Rise Time: 1 ms
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.56 W
Product Type: Digital Isolators
Pulse Width: 6.6 ns
Pulse Width Distortion: 500 ps
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: LVDS
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADuM120N/ADuM121N Dual-Channel Digital Isolators

Analog Devices ADuM120N/ADuM121N Dual-Channel Digital Isolators with iCoupler® technology offer outstanding performance characteristics. The isolators have a low 13ns propagation delay with a pulse width distortion of less than 3ns at 5V operation. Designed with independent data channels, the isolators offer tight channel matching at 3.0ns maximum. Operating on either side of a 1.8V to 5V supply voltage, the isolators are compatible with lower voltage systems and enable voltage translation across the isolation barrier. Even in the absence of input logic transitions, DC correctness is ensured. The ADuM120N/ADuM121N Digital Isolators are qualified for automotive applications, and are available in a variety of configurations with a 3kVrms withstand voltage.