ADP5072ACBZ-R7

Analog Devices
584-ADP5072ACBZ-R7
ADP5072ACBZ-R7

Mfr.:

Description:
Switching Voltage Regulators uPMU V+/V- sw reg for bip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,361

Stock:
2,361 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.57 $11.57
$8.95 $89.50
$8.30 $207.50
$7.60 $760.00
Full Reel (Order in multiples of 3000)
$6.63 $19,890.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-20
Boost
- 30 V to 35 V
1 A
2 Output
2.85 V
5.5 V
3.5 mA
2.4 MHz
- 40 C
+ 125 C
ADP5072
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Development Kit: ADP5072CB-EVALZ
Input Voltage: 2.85 V to 5.5 V
Load Regulation: 0.0003 %/mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.85 V
Type: Positive and Negative Output
Unit Weight: 272.255 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADP5072 Dual DC-to-DC Switching Regulator

Analog Devices ADP5072 Dual DC-to-DC Switching Regulator is a high-performance DC-to-DC regulator that generates independently regulated positive and negative rails. The input voltage range of 2.85V to 5.5V supports a wide variety of applications. The integrated main switch in both regulators enables the generation of an adjustable positive output voltage up to 35V and a negative output voltage down to -30V.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.