ADM208EARSZ-REEL

Analog Devices
584-ADM208EARSZ-R
ADM208EARSZ-REEL

Mfr.:

Description:
RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.73 $10.73
$7.97 $79.70
$7.42 $185.50
$6.53 $653.00
$6.20 $1,550.00
$5.56 $2,780.00
Full Reel (Order in multiples of 1000)
$5.56 $5,560.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$10.73
Min:
1

Similar Product

Analog Devices ADM208EARSZ
Analog Devices
RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-24
ADM208E
Transceiver
230 kb/s
4 Driver
4 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
13 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: Without Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All