ADL8120ACPZN-CSL

Analog Devices
584-ADL8120ACPZN-CSL
ADL8120ACPZN-CSL

Mfr.:

Description:
RF Amplifier Com Space Low, 30 kHz to 20 GHz LNA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$412.38 $412.38
$354.16 $3,541.60
$339.61 $8,490.25

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
30 kHz to 20 GHz
3.3 V
55 mA
15 dB
2.3 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
Si
26.5 dBm
- 55 C
+ 125 C
ADL8120
Brand: Analog Devices
Input Return Loss: 8 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 900 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 14 GHz to 20 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

ADL8120 30kHz to 20GHz Low Noise Amplifier

Analog Devices Inc. ADL8120 30kHz to 20GHz Low Noise Amplifier delivers a typical gain of 14dB and a noise figure of 1.9dB from 30kHz to 14GHz. The Analog Devices Inc. ADL8120 has performance metrics that include an output power of 16dBm at 1dB compression (OP1dB), an output third-order intercept (OIP3) of 29.5dBm, and an output second-order intercept (OIP2) of 33dBm within the same frequency range. The amplifier operates with a nominal adjustable quiescent current (IDQ) of 55mA from a 3.3V supply (VDD). The DC-coupled RF input and output are internally matched but require external AC coupling capacitors and a bias inductor on RFOUT. The RF input is also biased via an external inductor connecting the VBIAS pin to the RFIN pin.