ADL5504ACBZ-P7

Analog Devices
584-ADL5504ACBZ-P7
ADL5504ACBZ-P7

Mfr.:

Description:
RF Detector 450 MHz TO 6000 MHz TruPwr Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,759

Stock:
2,759 Can Ship Immediately
Factory Lead-Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.78 $17.78
$13.83 $138.30
$13.18 $329.50
$11.44 $1,144.00
$10.93 $2,732.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
Power Detector
6 GHz
35 dB
Single
2.5 V to 3.3 V
Si
+ 85 C
- 40 C
SMD/SMT
WLCSP-6
Cut Tape
Brand: Analog Devices
Development Kit: ADL5504-EVALZ
Moisture Sensitive: Yes
Product Type: RF Detector
Series: ADL5504
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.