ADIS16203CCCZ

Analog Devices
584-ADIS16203CCCZ
ADIS16203CCCZ

Mfr.:

Description:
Sensor Interface 360 Degree Inclinometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 409

Stock:
409 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$161.88 $161.88
$135.53 $1,355.30
$129.67 $3,241.75

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
- 40 C
+ 125 C
SMD/SMT
Tray
Brand: Analog Devices
Features: Temperature Sensor
Moisture Sensitive: Yes
Output Type: Digital
Product: Programmable Inclinometers
Product Type: Sensor Interface
Series: ADIS16203
Factory Pack Quantity: 168
Subcategory: Interface ICs
Tradename: iSensor
Unit Weight: 47.376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542391010
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

iSensor MEMS Accelerometer Subsystems

Analog Devices iSensor® MEMS accelerometer subsystems deliver highly accurate motion detection while measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's iSensor MEMS accelerometer portfolio leads the market in power, noise, bandwidth, and temperature performance. The offering also includes a range of MEMS sensors and signal conditioning integration on-chip.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.