ADG3308BCPZ-REEL7

Analog Devices
584-ADG3308BCPZ-R7
ADG3308BCPZ-REEL7

Mfr.:

Description:
Translation - Voltage Levels 1.2 V - 5.5 V, 8-channel BI-DIR TRANS IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,506

Stock:
8,506 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.47 $11.47
$8.62 $86.20
$8.03 $200.75
$7.07 $707.00
$6.70 $1,675.00
$6.01 $3,005.00
Full Reel (Order in multiples of 1500)
$6.01 $9,015.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.47
Min:
1

Similar Product

Analog Devices ADG3308BCPZ-REEL
Analog Devices
Translation - Voltage Levels 1.2 V - 5.5 V, 8-channel BI-DIR TRANS IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Voltage Level Translator
Level Translator
LFCSP-20
5.5 V
1.65 V
ADG3308
5 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 1500
Subcategory: Logic ICs
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

ADGx Series Level Translators

Analog Devices ADGx Series Level Translators are designed for flexible level translation solutions. These level translators operate at different voltage levels and are available in a variety of standard logic families.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.