ADG3123BRUZ-REEL7

Analog Devices
584-ADG3123BRUZ-R7
ADG3123BRUZ-REEL7

Mfr.:

Description:
Translation - Voltage Levels 3.3V to -10/30V LCD LEVEL TRANSLATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,152

Stock:
22,152 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.83 $14.83
$11.11 $111.10
$10.60 $265.00
$9.21 $921.00
$8.79 $2,197.50
$8.01 $4,005.00
Full Reel (Order in multiples of 1000)
$8.01 $8,010.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$14.83
Min:
1

Similar Product

Analog Devices ADG3123BRUZ
Analog Devices
Translation - Voltage Levels 3.3V to -10/30V LCD LEVEL TRANSLATOR

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Translation - Voltage Levels
RoHS:  
8-Channel CMOS Logic to High Voltage Level
Voltage Level Translator
TSSOP-20
5.5 V
2.3 V
ADG3123
80 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Current: 151 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADGx Series Level Translators

Analog Devices ADGx Series Level Translators are designed for flexible level translation solutions. These level translators operate at different voltage levels and are available in a variety of standard logic families.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.