ADF4372BCCZ-RL7

Analog Devices
584-ADF4372BCCZ-RL7
ADF4372BCCZ-RL7

Mfr.:

Description:
Phase Locked Loops - PLL 62MHz-16GHz wideband PLLVCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
480
Expected 2026-04-27
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$259.35 $259.35
$216.58 $2,165.80
$206.57 $5,164.25
Full Reel (Order in multiples of 500)
$206.57 $103,285.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Wideband RF Synthesizer
600 MHz
10 MHz
62.5 MHz to 16 GHz
5.25 V
3.15 V
Si
- 40 C
+ 105 C
SMD/SMT
LGA-48
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EV-ADF4372SD2Z
Moisture Sensitive: Yes
Operating Supply Current: 80 mA, 135 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4372
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

ADF4371/ADF4372 Microwave Wideband Synthesizer

Analog Devices ADF4371/ADF4372 Microwave Wideband Synthesizer allows implementation of fractional-N or Integer N phase-locked loop (PLL) frequency synthesizers when used with an external loop filter and an external reference frequency. The wideband microwave voltage controlled oscillator (VCO) design allows frequencies from 62.5MHz to 32GHz (ADF4371) or 62.5MHz to 16GHz (ADF4372) to be generated.