ADF4350BCPZ

Analog Devices
584-ADF4350BCPZ
ADF4350BCPZ

Mfr.:

Description:
Phase Locked Loops - PLL F-N with high performance integrated VCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,217

Stock:
1,217 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$32.61 $32.61
$27.00 $270.00
$25.89 $647.25
$22.80 $2,280.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$32.61
Min:
1

Similar Product

Analog Devices ADF4350BCPZ-RL7
Analog Devices
Phase Locked Loops - PLL F-N with high performance integrated VCO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Synthesizer/VCO Integer-N
1 Circuit
4.4 GHz
137.5 MHz
135 MHz to 4.35 GHz
3.6 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Current: 110 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4350
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 67.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

ADF435x Microwave Wideband Synthesizers

Analog Devices ADF435x Microwave Wideband Synthesizers can integrate fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers when combined with an external loop filter and an external reference frequency. Using a series of frequency dividers, ADF435x can operate from 35MHz to 6800MHz.