ADF4106BRUZ-R7

Analog Devices
584-ADF4106BRUZ-R7
ADF4106BRUZ-R7

Mfr.:

Description:
Phase Locked Loops - PLL 6GHZ PLL SYNTHESIZER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
2,000
Expected 2026-03-25
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.60 $14.60
$10.94 $109.40
$10.43 $260.75
$9.05 $905.00
$8.65 $2,162.50
$7.89 $3,945.00
Full Reel (Order in multiples of 1000)
$7.89 $7,890.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$14.60
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.60
Min:
1

Similar Product

Analog Devices ADF4106BRUZ
Analog Devices
Phase Locked Loops - PLL 6GHZ PLL SYNTHESIZER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Integer-N
1 Circuit
6 GHz
500 MHz
325 MHz
3.3 V
2.7 V
Si
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EV-ADF4106SD1Z
Operating Supply Current: 13 mA
Operating Supply Voltage: 3 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4106
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.