ADF4002BCPZ

Analog Devices
584-ADF4002BCPZ
ADF4002BCPZ

Mfr.:

Description:
Phase Locked Loops - PLL Low Frequency PLL Clock Source

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,292

Stock:
1,292 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.81 $11.81
$8.96 $89.60
$8.35 $208.75
$7.35 $735.00
$6.96 $1,740.00
$6.25 $3,062.50

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.81
Min:
1

Similar Product

Analog Devices ADF4002BCPZ-RL7
Analog Devices
Phase Locked Loops - PLL Low Frequency PLL Clock Source

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Integer-N
1 Circuit
400 MHz
5 MHz
3.3 V
2.7 V
Si
- 40 C
+ 85 C
SMD/SMT
LFCSP-20
Tray
Brand: Analog Devices
Development Kit: EV-ADF4002SD1Z
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Operating Supply Voltage: 3 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4002
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 5.451 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.