ADE7978ACPZ-RL

Analog Devices
584-ADE7978ACPZ-RL
ADE7978ACPZ-RL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized M-PH Metrology IC for ADE7932/3 w/shunts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,262

Stock:
3,262 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3262 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.25 $12.25
$9.38 $93.80
$8.74 $218.50
$7.69 $769.00
$7.29 $1,822.50
$6.54 $3,270.00
Full Reel (Order in multiples of 5000)
$6.54 $32,700.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$12.25
Min:
1

Similar Product

Analog Devices ADE7978ACPZ
Analog Devices
Data Acquisition ADCs/DACs - Specialized 3-PH Metrology IC for ADE7932/3 w/shunts

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
ADE7978
SMD/SMT
LFCSP-28
Energy Metering ICs
Polyphase
1 bit
3 Channel
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Interface Type: SPI
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.