ADAU1401AWBSTZ

Analog Devices
584-ADAU1401AWBSTZ
ADAU1401AWBSTZ

Mfr.:

Description:
Audio DSPs SigmaDSP 28-/56-Bit Audio Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 776

Stock:
776 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.90 $21.90
$16.63 $166.30
$15.95 $398.75
$14.04 $1,404.00
$13.36 $3,340.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$21.90
Min:
1

Similar Product

Analog Devices ADAU1401AWBSTZ-RL
Analog Devices
Audio DSPs SigmaDSP 28-/56-Bit Audio Processor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
2 Channel
24.576 MHz
24 bit
SPI
LQFP-48
3.3 V, 1.8 V
3.3 V, 1.8 V
ADAU1401A
- 40 C
+ 105 C
50 mA
Tray
SMD/SMT
AEC-Q100
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Converters: 6 Converters
Pd - Power Dissipation: 259.5 mW
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Audio Processor
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319092
USHTS:
8542310075
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

SigmaDSP Audio Processors

Analog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors.