ADA4610-1ARJZ-R2

Analog Devices
584-ADA4610-1ARJZ-R2
ADA4610-1ARJZ-R2

Mfr.:

Description:
Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 1X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,688

Stock:
3,688 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.80 $7.80
$6.05 $60.50
$5.57 $139.25
$5.07 $507.00
Full Reel (Order in multiples of 250)
$4.80 $1,200.00
5,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.38
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.38
Min:
1

Similar Product

Analog Devices ADA4610-1ARJZ-R7
Analog Devices
Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 1X

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
16.3 MHz
61 V/us
1.8 mV
5 pA
15 V
5 V
1.6 mA
79 mA
100 dB
7.3 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4610-1
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 9.5 MHz
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Ios - Input Offset Current: 2 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 117 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00025 %
Voltage Gain dB: 104 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.