ADA4510-2ARMZ

Analog Devices
584-ADA4510-2ARMZ
ADA4510-2ARMZ

Mfr.:

Description:
Operational Amplifiers - Op Amps 40V Precision 2-Ch CMOS Amp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 74

Stock:
74
Can Ship Immediately
On Order:
250
Expected 2026-03-05
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.25 $10.25
$7.44 $74.40
$6.93 $346.50
$6.09 $609.00
$5.78 $1,445.00
$5.19 $2,595.00
$4.37 $4,370.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.25
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10.4 MHz
19 V/us
10 uV
2.5 pA
40 V
6 V
1.45 mA
22 mA
121 dB
20 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4510
Tube
3 dB Bandwidth: 13.5 MHz
Amplifier Type: Operational Amplifier
Brand: Analog Devices
Development Kit: EVAL-ADA4510-2ARMZ
In - Input Noise Current Density: 4 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 121 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADA4510-2 RRIO Op Amps

Analog Devices Inc. ADA4510-2 RRIO Op Amps are high-precision, dual-channel amplifiers with a 40V capability. The Analog Devices Inc. ADA4510-2 series suits signal chain applications like sensing, conditioning, and output drives. Thanks to the DigiTrim™ technique, the amplifiers boast performance with minimal offset drift (±0.07μV/°C typical, ±0.5μV/°C maximum) and low offset voltage (±5μV typical, ±20μV maximum).