ADA4255ACPZ-R7

Analog Devices
584-ADA4255ACPZ-R7
ADA4255ACPZ-R7

Mfr.:

Description:
Instrumentation Amplifiers PGiA enabling SIL-universal PCTL modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,382

Stock:
1,382 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$18.27 $18.27
$15.88 $158.80
$15.06 $376.50
$13.78 $1,378.00
$13.10 $3,275.00
$12.76 $6,380.00
$12.47 $12,470.00
Full Reel (Order in multiples of 1500)
$12.46 $18,690.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
2 Channel
2.3 MHz
1.9 V/us
138 dB
450 pA
3 uV
5.5 V
2.7 V
15.6 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-28
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: ADA4255CP-EBZ
en - Input Voltage Noise Density: 17 nV/sqrt Hz
Gain Error: 0.06 %
Gain V/V: 128 V/V
GBP - Gain Bandwidth Product: 2.3 MHz
In - Input Noise Current Density: 100 fA
Ios - Input Offset Current: 200 pA
Moisture Sensitive: Yes
Output Current per Channel: 11 mA, 25 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Topology: Charge Pump
Part # Aliases: ADA4255ACPZ ADA4255ACPZ-RL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.