ADA4097-1BUJZ-R5

Analog Devices
584-ADA4097-1BUJZ-R5
ADA4097-1BUJZ-R5

Mfr.:

Description:
Operational Amplifiers - Op Amps Precision, Micro-Power OTT RRIO Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 311

Stock:
311 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.40 $8.40
$7.28 $72.80
$6.88 $172.00
$6.34 $634.00
$6.02 $1,505.00
Full Reel (Order in multiples of 500)
$5.77 $2,885.00
$5.45 $5,450.00
$5.30 $13,250.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
130 kHz
100 mV/us
60 uV
10 uA
50 V
3 V
32.5 uA
40 mA
120 dB
53 nV/sqrt Hz
TSOT-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: EVAL-ADA4097-1HUJZ
In - Input Noise Current Density: 0.05 pA/sqrt Hz
Ios - Input Offset Current: 300 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 123 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
THD plus Noise: 0.05 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ADA4097 Over-The-Top™ Precision Op Amps

Analog Devices Inc. ADA4097 Over-The-Top™ Precision Op Amps is a robust, precision, rail-to-rail input and output operational amplifier with inputs from −VS to +VS and beyond (Over-The-Top). The ADA4097 Op Amps provide offset voltages of <60μV, input bias currents (IB) of <0.3nA, and can operate on single or split supplies that range from 3V to 50V. Additionally, the ADA4097 draws 32.5μA of supply current.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.