AD9852ASTZ

Analog Devices
584-AD9852ASTZ
AD9852ASTZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized 200 MHZ C-DDS SYNTHESIZER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 420

Stock:
420 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$117.74 $117.74
$99.05 $990.50
$94.21 $2,355.25

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
AD9852
SMD/SMT
LQFP-80
Direct Digital Syntheses
Synthesizer
12 bit
1 Channel
3.1 V
3.5 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: AD9852/PCBZ
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.