AD9175BBPZRL

Analog Devices
584-AD9175BBPZRL
AD9175BBPZRL

Mfr.:

Description:
Digital to Analog Converters - DAC 11-bit 12GSPS RF DAC with 3GSPS Channeli

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$595.92 $893,880.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD9175
16 bit
12.6 GS/s
2 Channel
JESD204B, SPI
- 40 C
+ 85 C
SMD/SMT
BGA-144
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: AD9175-FMC-EBZ
DNL - Differential Nonlinearity: +/- 7 LSB
Features: Low Power, Low Noise PLL Clock Multiplier, Multiple Chip Synchronization
Gain Error: 15 %
INL - Integral Nonlinearity: +/- 7 LSB
Number of Converters: 2 Converter
Pd - Power Dissipation: 3.38 W
Product: Digital to Analog Converters - DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 495 mV
SFDR - Spurious Free Dynamic Range: - 67 dBc to - 81 dBc, - 69 dBc to - 85 dBc, - 81 dBc to - 87 dBc
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 950 mV
Type: RF DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.