AD8624ACPZ-R2

584-AD8624ACPZ-R2
AD8624ACPZ-R2

Mfr.:

Description:
Precision Amplifiers Quad Precision 36V,Low Power RRO

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$21.46
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
560 kHz
280 mV/us
10 uV
200 pA
36 V
5 V
215 uA
40 mA
135 dB
11 nV/sqrt Hz
LFCSP-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8624
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 560 kHz
Brand: Analog Devices
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 145 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 137 dB
Unit Weight: 224.121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.