AD8475BRMZ

Analog Devices
584-AD8475BRMZ
AD8475BRMZ

Mfr.:

Description:
Differential Amplifiers Funnel Amp/Next Gen AD8275

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,748

Stock:
4,748 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.23 $16.23
$12.54 $125.40
$11.97 $598.50
$10.39 $1,039.00
$9.92 $2,480.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.23
Min:
1

Similar Product

Analog Devices AD8475BRMZ-R7
Analog Devices
Differential Amplifiers Funnel Amp/Next Gen AD8275

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8475
1 Channel
150 MHz
50 V/us
86 dB
110 mA
50 uV
10 V
3 V
3 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
Amplifier Type: Differential Line Receiver
Brand: Analog Devices
Gain V/V: 0.4 V/V
Pd - Power Dissipation: 16 mW
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 45 ns
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
THD plus Noise: - 112 dB
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.