AD8348ARUZ

Analog Devices
584-AD8348ARUZ
AD8348ARUZ

Mfr.:

Description:
Modulator / Demodulator IF QUADRATURE DEMODULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 118

Stock:
118 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$29.16 $29.16
$23.56 $235.60
$22.58 $1,129.00
$19.89 $1,989.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$29.16
Min:
1

Similar Product

Analog Devices AD8348ARUZ-REEL7
Analog Devices
Modulator / Demodulator 990QUADRATURE DEMODULATOR

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Modulator / Demodulator
RoHS:  
Demodulator
Quadrature
1 GHz
50 MHz
2.7 V to 5.5 V
48 mA
Si
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Brand: Analog Devices
Development Kit: AD8348-EVALZ
Packaging: Tube
Pd - Power Dissipation: 450 mW
Product Type: Modulator / Demodulator
Series: AD8348
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.