AD7745ARUZ

Analog Devices
584-AD7745ARUZ
AD7745ARUZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized 24Bit Capacitance to Digital Convert I.C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 333

Stock:
333 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$25.02 $25.02
$19.62 $196.20
$18.82 $470.50
$16.57 $1,590.72
$15.76 $4,538.88

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$25.02
Min:
1

Similar Product

Analog Devices AD7745ARUZ-REEL7
Analog Devices
Data Acquisition ADCs/DACs - Specialized 24Bit Capacitance to Digital Convert I.C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
AD7745
SMD/SMT
TSSOP-16
Converters
Capacitance to Digital
24 bit
1 Channel
2.7 V
5.25 V
- 40 C
+ 125 C
Tube
Architecture: Sigma-Delta
Brand: Analog Devices
Interface Type: Serial, 2-Wire, I2C
Pd - Power Dissipation: 4.25 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Sampling Rate: 90 S/s
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.