AD74416HBCPZ

Analog Devices
584-AD74416HBCPZ
AD74416HBCPZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized Quad Channel Flexible I/O with HART

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 120

Stock:
120
Can Ship Immediately
On Order:
134
Expected 2026-09-22
124
Expected 2026-12-24
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$48.48 $48.48
$40.98 $409.80
$39.14 $978.50
$35.00 $3,500.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
AD74416
SMD/SMT
LFCSP-64
A/D and D/A Converters
16 bit
4 Channel
0 V
12 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices
Development Kit: EV-AD74416H-ARDZ
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: 12 LSB
Interface Type: SPI
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of DAC Channels: 4 Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 2.5 V
Settling Time: 40 us
Shutdown: Shutdown
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390050
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD74416H Quad-Channel, Software Configurable I/O

Analog Devices Inc. AD74416H Quad-Channel, Software Configurable Input/Output (SWIO) is a highly versatile device designed for industrial control and automation systems. Each of the four channels can be independently configured to function as an analog input, analog output, a digital input, digital output, or loop-powered current input, offering exceptional flexibility in system design. The Analog Devices AD74416H supports voltage and current ranges commonly used in industrial environments, such as 0mA to 20mA and 0V to 10V, and includes integrated diagnostics for open-circuit, short-circuit, and over-temperature conditions. The AD74416H communicates via a SPI interface and includes on-chip temperature sensing, 16-bit ADCs, and DACs for precise signal conversion. A robust design, including ±40V absolute maximum ratings and IEC61000-4-2 ESD protection, makes the device ideal for harsh industrial environments where reliability and configurability are critical.