AD650SD

584-AD650SD
AD650SD

Mfr.:

Description:
Voltage to Frequency & Frequency to Voltage IC -V/F CONVERTER IC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage to Frequency & Frequency to Voltage
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD650
Voltage to Frequency Converters
1 MHz
+/- 0.015 % FSR
Dual
- 55 C
+ 125 C
Through Hole
CDIP-14
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Voltage to Frequency & Frequency to Voltage
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Unit Weight: 2.435 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

FEATURED PRODUCTS
ANALOG DEVICES INC.