AD5592RBRUZ

Analog Devices
584-AD5592RBRUZ
AD5592RBRUZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized 12-bit octal SPI DAC/ADC on-chip ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,041

Stock:
18,041 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.03 $19.03
$14.80 $148.00
$14.11 $352.75
$12.25 $1,176.00
$11.70 $3,369.60

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$19.03
Min:
1

Similar Product

Analog Devices AD5592RBRUZ-RL7
Analog Devices
Data Acquisition ADCs/DACs - Specialized 12-bit octal SPI DAC/ADC on-chip ref

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
AD5592R
SMD/SMT
TSSOP-16
Converters
ADC & DAC
12 bit
8 Channel
2.7 V
5.5 V
- 40 C
+ 105 C
Tube
Architecture: Segment
Brand: Analog Devices
Development Kit: EVAL-AD5592R-1SDZ
Interface Type: Serial, SPI
Number of ADC Channels: 8 Channel
Number of Converters: 9 Converter
Number of DAC Channels: 8 Channel
Output Type: Differential
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 400 kS/s
Settling Time: 6 us
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 69 dB
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AD5592R 12-Bit Configurable ADC/DACs

Analog Devices AD5592R 12-Bit Configurable ADC/DACs feature eight I/Ox pins (I/O0 to I/O7) that designers can independently configure as digital-to-analog converter (DAC) outputs, analog-to-digital converter (ADC) inputs, digital outputs, or digital inputs.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.