AD5522JSVUZ

Analog Devices
584-AD5522JSVUZ
AD5522JSVUZ

Mfr.:

Description:
Power Management Specialized - PMIC Quad PPMU with DACs and LVDS/SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5
Can Ship Immediately
On Order:
14
Expected 2026-07-15
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$147.93 $147.93
$123.80 $1,238.00
$116.74 $2,918.50

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$147.79
Min:
1

Similar Product

Analog Devices AD5522JSVUZ-RL
Analog Devices
Power Management Specialized - PMIC Quad PPMU with DACs and LVDS/SPI

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialized - PMIC
RoHS:  
AD5522
PMU
SMD/SMT
TQFP-80
5 uA, 20 uA, 200 uA, 2 mA, 80 mA
1.125 V
- 1.125 V
22.5 V
+ 25 C
+ 90 C
80 mA
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage Range: - 1.125 V to 1.125 V
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V to 28 V
Output Voltage Range: 22.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 513.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.