MAX9927AEE/V+

Analog Devices / Maxim Integrated
700-MAX9927AEE/V+
MAX9927AEE/V+

Mfr.:

Description:
Sensor Interface Variable-Reluctance Sensor Interface wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 77

Stock:
77 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 77 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$28.63 $28.63
$23.13 $231.30
$22.18 $554.50
$19.53 $1,953.00
$18.58 $5,574.00
$17.38 $8,690.00
$16.10 $16,100.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Variable Reluctance Sensor Interface
Serial, 3-Wire, SPI
5.5 V
4.5 V
4.7 mA
- 40 C
+ 125 C
SMD/SMT
QSOP-16
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Features: Differential Input, Adaptive Peak Threshold
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Voltage: 5 V
Output Type: Logic
Pd - Power Dissipation: 771.5 mW
Product Type: Sensor Interface
Series: MAX9927
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX9927
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.