MAX7359ETG+

Analog Devices / Maxim Integrated
700-MAX7359ETG
MAX7359ETG+

Mfr.:

Description:
Interface - Specialized 2-Wire Interfaced Low-EMI Key Switch Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,015

Stock:
2,015 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.61 $22.61
$17.17 $171.70
$16.48 $412.00
$14.51 $1,247.86
$13.80 $3,560.40
$12.91 $6,661.56
$12.04 $12,425.28

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$22.61
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7359ETG+T
Analog Devices / Maxim Integrated
Interface - Specialized 2-Wire Interfaced Low-EMI Key Switch Con

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialized
RoHS:  
3.6 V
1.6 V
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-24
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 1.6 V to 3.6 V
Packaging: Tube
Product: Controllers
Product Type: Interface - Specialized
Series: MAX7359
Factory Pack Quantity: 86
Subcategory: Interface ICs
Part # Aliases: MAX7359
Unit Weight: 30.726 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Medical Digital Thermometer Keyboard Scanners