MAX7324ATG+

Analog Devices / Maxim Integrated
700-MAX7324ATG
MAX7324ATG+

Mfr.:

Description:
Interface - I/O Expanders I C Port Expander with Eight Push-Pull O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 212

Stock:
212 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.03 $9.03
$6.94 $69.40
$5.93 $148.25
$5.69 $426.75
$5.50 $1,650.00
$5.37 $2,819.25
$5.24 $5,502.00
$5.10 $13,005.00
5,025 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7324
SMD/SMT
TQFN-EP-24
I2C, Serial
8 I/O
With Interrupt
1.71 V
5.5 V
400 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Family: MAX7324
Operating Supply Voltage: 1.71 V to 5.5 V
Pd - Power Dissipation: 1.67 W
Product Type: I/O Expanders
Factory Pack Quantity: 75
Subcategory: Interface ICs
Part # Aliases: MAX7324
Unit Weight: 93.299 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.