MAX7318AUG+T

Analog Devices / Maxim Integrated
700-MAX7318AUGT
MAX7318AUG+T

Mfr.:

Description:
Interface - I/O Expanders 2-Wire-Interfaced, 16-Bit, I/O Port Expa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,728

Stock:
3,728 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$15.24 $15.24
$11.76 $117.60
$11.22 $280.50
$9.75 $975.00
$9.30 $2,325.00
$8.48 $4,240.00
$7.47 $7,470.00
Full Reel (Order in multiples of 2500)
$7.27 $18,175.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$15.24
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7318AUG+
Analog Devices / Maxim Integrated
Interface - I/O Expanders 2-Wire-Interfaced, 16-Bit, I/O Port Expa

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7318
SMD/SMT
TSSOP-24
I2C, Serial
16 I/O
With Interrupt
2 V
5.5 V
400 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Logic Family: MAX7318
Operating Supply Current: 19.4 uA
Operating Supply Voltage: 2 V to 5.5 V
Output Current: 43 mA
Output Type: Open Drain
Pd - Power Dissipation: 1.667 W
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX7318
Unit Weight: 184.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

FEATURED PRODUCTS
ANALOG DEVICES INC.