MAX7221EWG+T

Analog Devices / Maxim Integrated
700-MAX7221EWGT
MAX7221EWG+T

Mfr.:

Description:
LED Display Drivers Serially Interfaced, 8-Digit, LED Displa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,642

Stock:
1,642 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$39.35 $39.35
$30.78 $307.80
$29.39 $734.75
$26.29 $2,629.00
$25.08 $6,270.00
$23.87 $11,935.00
Full Reel (Order in multiples of 1000)
$23.03 $23,030.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$39.35
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7221EWG+
Analog Devices / Maxim Integrated
LED Display Drivers Serially Interfaced, 8-Digit, LED Displa

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
8 Digit
64 Segment
SOIC-24
330 mA
SMD/SMT
- 40 C
+ 85 C
MAX7221
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
High Level Output Current: - 45 mA
Low Level Output Current: 320 mA
Operating Supply Voltage: 4 V to 5.5 V
Pd - Power Dissipation: 941 mW
Product Type: LED Display Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Part # Aliases: MAX7221
Unit Weight: 734.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX7219 & MAX7221 8-Digit LED Drivers

Analog Devices MAX7219 and MAX7221 8-Digit LED Display Drivers are compact, serial input/output common-cathode display drivers that interface microprocessors to 7-segment numeric LED displays of up to 8 digits, to bar-graph displays, or to 64 individual LEDs. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers, and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs.