MAX6078AMWT25+T

Analog Devices / Maxim Integrated
700-MAX6078AMWT25+T
MAX6078AMWT25+T

Mfr.:

Description:
Voltage References Low-Power, Low-Drift, Low-Noise Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,584

Stock:
4,584 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.59 $9.59
$6.88 $68.80
$6.40 $160.00
$5.63 $563.00
$5.34 $1,335.00
$4.79 $2,395.00
$4.04 $4,040.00
Full Reel (Order in multiples of 2500)
$3.50 $8,750.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$8.49
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
WLP-6
Series Precision References
2.5 V
0.04 %
10 PPM / C
- 55 C
+ 125 C
MAX6078A
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 10 uA
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 18 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX6078 Precision Voltage Reference

Analog Devices MAX6078 Precision Voltage Reference provides low drift and low noise at a maximum power supply current of only 15μA. Low-frequency noise is less than 12μVPP (2.5V output voltage option), and the temperature coefficient of the output voltage is less than 10ppm/°C. The reference output can sink and source up to 3mA of load current, and the top grade provides an initial accuracy of 0.04%. The low drift and low noise specifications enable enhanced system accuracy, making these devices ideal for high-precision industrial applications. A noise reduction (NR) input pin allows the connection of an external capacitor to reduce wideband noise. Available output voltages include 1.25V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.