MAX5216BGUA+T

Analog Devices / Maxim Integrated
700-MAX5216BGUA+T
MAX5216BGUA+T

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit, Low-Power, High-Performance, Buf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,997

Stock:
2,997 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$17.44 $17.44
$13.55 $135.50
$12.93 $323.25
$11.22 $1,122.00
$10.71 $2,677.50
$9.77 $4,885.00
$8.57 $8,570.00
Full Reel (Order in multiples of 2500)
$8.35 $20,875.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$17.44
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5216BGUA+
Analog Devices / Maxim Integrated
Digital to Analog Converters - DAC 16-Bit, Low-Power, High-Performance, Buf

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
MAX5216
16 bit
1 Channel
14 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
UMAX-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: +/- 0.25 LSB
INL - Integral Nonlinearity: +/- 1.2 LSB
Number of Converters: 1 Converter
Operating Supply Current: 80 uA
Pd - Power Dissipation: 387 mW
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 2 V to 5.25 V
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5216
Unit Weight: 347.702 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX5214 & MAX5216 14/16-Bit Buffered Single DACs

Analog Devices Inc. MAX5214 and MAX5216 14/16-Bit Buffered Single Digital to Analog Converters (DACs) provide power consumption of less than 80µA IQ, allowing these DACs to prolong battery life in portable applications. ADI MAX5214 and MAX5216 DACs feature best-in-class accuracy, a small package size, and low current consumption, making these devices equally attractive in 2-wire sensors where low current levels must be measured, and power efficiency is important. 

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.