MAX4999ETJ+T

Analog Devices / Maxim Integrated
700-MAX4999ETJT
MAX4999ETJ+T

Mfr.:

Description:
USB Switch ICs USB 2.0 Hi-Speed Differential 8:1 Multip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,714

Stock:
1,714 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.20 $12.20
$9.44 $94.40
$8.75 $218.75
$8.01 $801.00
$7.64 $1,910.00
$7.43 $3,715.00
$7.20 $7,200.00
Full Reel (Order in multiples of 2500)
$6.96 $17,400.00
5,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$18.94
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4999ETJ+
Analog Devices / Maxim Integrated
USB Switch ICs USB 2.0 Hi-Speed Differential 8:1 Multip

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Switch ICs
RoHS:  
USB Switch ICs
1 x 8:1
12 Ohms
10 us
10 us
3.6 V
- 40 C
+ 85 C
SMD/SMT
TQFN-32
Reel
Cut Tape
MouseReel
Bandwidth: 1200 MHz
Brand: Analog Devices / Maxim Integrated
Number of Switches: 1 Switch
Operating Supply Current: 5 uA
Pd - Power Dissipation: 2.759 W
Product Type: USB Switch ICs
Series: MAX4999
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX4999
Unit Weight: 267.019 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.