MAX3869EHJ

Analog Devices / Maxim Integrated
700-MAX3869EHJ-NR
MAX3869EHJ

Mfr.:

Description:
Laser Drivers 3.3V 2.5Gbps SDH/ SONET Laser Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Laser Drivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
2.5 Gb/s
64 mA
MAX3869
TQFP-32
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1.444 W
Product Type: Laser Drivers
Factory Pack Quantity: 360
Subcategory: Driver ICs
Type: SDH/SONET Laser Driver
Part # Aliases: MAX3869
Unit Weight: 72.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99