MAX3798ETJ+

Analog Devices / Maxim Integrated
700-MAX3798ETJ
MAX3798ETJ+

Mfr.:

Description:
Laser Drivers 1.0625Gbps to 10.32Gbps, Integrated, Low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.99 $18.99
$15.44 $154.40
$14.73 $368.25
$12.79 $1,534.80
$12.20 $3,660.00
$11.13 $6,010.20
$9.73 $9,924.60
2,520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Laser Drivers
RoHS:  
10.3 Gb/s
97 mA
MAX3798
TQFN-EP-32
3.63 V
2.85 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Pd - Power Dissipation: 2.76 W
Product Type: Laser Drivers
Factory Pack Quantity: 60
Subcategory: Driver ICs
Part # Aliases: MAX3798
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99